


ATF13-2P-BM01 | |
|---|---|
DigiKey Part Number | 889-ATF13-2P-BM01-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-2P-BM01 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.213" (5.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-2P-BM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.709" (18.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱538.33000 | ₱538.33 |
| 10 | ₱457.34400 | ₱4,573.44 |
| 25 | ₱428.68840 | ₱10,717.21 |
| 50 | ₱408.21520 | ₱20,410.76 |
| 100 | ₱388.72450 | ₱38,872.45 |
| 420 | ₱351.30671 | ₱147,548.82 |
| 840 | ₱334.55686 | ₱281,027.76 |
| 1,260 | ₱325.13307 | ₱409,667.67 |

