Connector Header Through Hole, Right Angle 8 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position
ATF13-08PB-BM01
ATF13-08PB-BM01
AT Series™ Connectors Overview

ATF13-08PB-BM01

DigiKey Part Number
889-ATF13-08PB-BM01-ND
Manufacturer
Manufacturer Product Number
ATF13-08PB-BM01
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position
Datasheet
 Datasheet
EDA/CAD Models
ATF13-08PB-BM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.917" (23.29mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,072.50000₱1,072.50
10₱911.47200₱9,114.72
25₱854.37560₱21,359.39
50₱813.60780₱40,680.39
100₱774.78720₱77,478.72
350₱709.30686₱248,257.40
700₱675.49521₱472,846.65
Manufacturers Standard Package