4 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Gray
ATM06-4S-SF01
ATM06-4S-SF01

ATM06-4S-SF01

DigiKey Part Number
889-ATM06-4S-SF01-ND
Manufacturer
Manufacturer Product Number
ATM06-4S-SF01
Description
4 POSITION PLUG, SOCKET, SNAP-FI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP69K, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱86.94000₱86.94
10₱73.96100₱739.61
25₱69.29240₱1,732.31
50₱65.99340₱3,299.67
100₱62.83720₱6,283.72
250₱58.89732₱14,724.33
500₱56.08420₱28,042.10
1,000₱53.40623₱53,406.23
2,500₱50.06392₱125,159.80
Manufacturers Standard Package