Mosfet Array 30V 28A (Tc) 20W (Tc) Surface Mount 8-DFN (3.15x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G120N03D32

DigiKey Part Number
3141-G120N03D32TR-ND - Tape & Reel (TR)
3141-G120N03D32CT-ND - Cut Tape (CT)
3141-G120N03D32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G120N03D32
Description
MOSFET 2N-CH 30V 28A 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 28A (Tc) 20W (Tc) Surface Mount 8-DFN (3.15x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
28A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1089pF @ 15V
Power - Max
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-DFN (3.15x3.05)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,982
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.60000₱53.60
10₱33.28800₱332.88
100₱21.60470₱2,160.47
500₱16.57634₱8,288.17
1,000₱14.95598₱14,955.98
2,000₱13.59169₱27,183.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱12.11461₱60,573.05
10,000₱11.20159₱112,015.90
15,000₱10.73651₱161,047.65
25,000₱10.27238₱256,809.50
Manufacturers Standard Package