
FLS6BS14N4S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS14N4S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS14N4S03 |
Description | 4 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS14N4S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱985.55000 | ₱985.55 |
| 10 | ₱873.77700 | ₱8,737.77 |
| 25 | ₱840.15520 | ₱21,003.88 |
| 50 | ₱806.54520 | ₱40,327.26 |
| 100 | ₱761.73980 | ₱76,173.98 |
| 250 | ₱694.52928 | ₱173,632.32 |
| 500 | ₱649.72146 | ₱324,860.73 |

