
FLS010N4P03-PM | |
|---|---|
DigiKey Part Number | 889-FLS010N4P03-PM-ND |
Manufacturer | |
Manufacturer Product Number | FLS010N4P03-PM |
Description | 4 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS010N4P03-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱502.01000 | ₱502.01 |
| 10 | ₱451.92500 | ₱4,519.25 |
| 25 | ₱425.73480 | ₱10,643.37 |
| 50 | ₱414.82540 | ₱20,741.27 |
| 100 | ₱403.90980 | ₱40,390.98 |
| 250 | ₱360.24176 | ₱90,060.44 |
| 500 | ₱338.40836 | ₱169,204.18 |
| 1,000 | ₱299.10953 | ₱299,109.53 |

