
FLS612N3PHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS612N3PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS612N3PHEC03 |
Description | 3 POSITION PLUG, PIN, SHELL SIZE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS612N3PHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱817.62000 | ₱817.62 |
| 10 | ₱724.84300 | ₱7,248.43 |
| 25 | ₱696.92560 | ₱17,423.14 |
| 50 | ₱669.05620 | ₱33,452.81 |
| 100 | ₱631.89100 | ₱63,189.10 |
| 250 | ₱576.13436 | ₱144,033.59 |
| 500 | ₱538.96324 | ₱269,481.62 |
| 1,000 | ₱494.35968 | ₱494,359.68 |

