
FLS612N8PHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS612N8PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS612N8PHEC03 |
Description | 8 POSITION PLUG, PIN, SHELL SIZE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS612N8PHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱762.24000 | ₱762.24 |
| 10 | ₱675.53500 | ₱6,755.35 |
| 25 | ₱649.57160 | ₱16,239.29 |
| 50 | ₱623.58380 | ₱31,179.19 |
| 100 | ₱588.94350 | ₱58,894.35 |
| 250 | ₱536.97904 | ₱134,244.76 |
| 500 | ₱502.33522 | ₱251,167.61 |
| 1,000 | ₱460.76277 | ₱460,762.77 |

