
RTS012N4SHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS012N4SHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N4SHEC03R |
Description | RECEPTACLE, SQUARE FLANGE, 4 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 12-4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱700.31000 | ₱700.31 |
| 10 | ₱594.90500 | ₱5,949.05 |
| 25 | ₱557.65000 | ₱13,941.25 |
| 50 | ₱531.01920 | ₱26,550.96 |
| 100 | ₱505.68070 | ₱50,568.07 |
| 250 | ₱474.03944 | ₱118,509.86 |
| 500 | ₱451.43426 | ₱225,717.13 |
| 1,000 | ₱429.91229 | ₱429,912.29 |

