
P51-500-A-AF-I36-5V-000-000 | |
|---|---|
DigiKey Part Number | P51-500-A-AF-I36-5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-500-A-AF-I36-5V-000-000 |
Description | SENS 500PSI 5/8" 9/16-18 UNF 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 9/16" (14.29mm) UNF 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 9/16" (14.29mm) UNF |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style Cable 3' |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱7,562.25400 | ₱37,811.27 |

