
P61-2000-A-A-I36-4.5V-A | |
|---|---|
DigiKey Part Number | P61-2000-A-A-I36-4.5V-A-ND |
Manufacturer | |
Manufacturer Product Number | P61-2000-A-A-I36-4.5V-A |
Description | SENSOR 2000PSIA 1/4 NPT W/TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2000PSI (13789.51kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 5V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style 36" Integral Harness |
Pressure Type Absolute | Maximum Pressure 6000PSI (41368.54kPa) |
Operating Pressure 2000PSI (13789.51kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱10,020.71700 | ₱100,207.17 |

