RF Attenuators 2dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMP In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0912-6312-020

DigiKey Part Number
1678-0912-6312-020-ND
Manufacturer
Manufacturer Product Number
0912-6312-020
Description
SMP FEMALE TO MALE ATTENUATOR, 4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMP In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
500mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMP In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱13,223.08000₱13,223.08
10₱11,241.31300₱112,413.13
25₱10,538.51600₱263,462.90
50₱10,373.61000₱518,680.50
Manufacturers Standard Package