
0912-6312-030 | |
|---|---|
DigiKey Part Number | 1678-0912-6312-030-ND |
Manufacturer | |
Manufacturer Product Number | 0912-6312-030 |
Description | SMP FEMALE TO MALE ATTENUATOR, 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMP In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMP In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,619.68000 | ₱13,619.68 |
| 10 | ₱11,578.60400 | ₱115,786.04 |
| 25 | ₱10,854.70240 | ₱271,367.56 |
| 50 | ₱10,373.61000 | ₱518,680.50 |

