RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMP In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0912-6313-030

DigiKey Part Number
1678-0912-6313-030-ND
Manufacturer
Manufacturer Product Number
0912-6313-030
Description
SMP MALE TO MALE ATTENUATOR, 40
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMP In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
500mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMP In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱12,120.81000₱12,120.81
10₱10,303.81700₱103,038.17
25₱9,659.53400₱241,488.35
50₱9,431.23120₱471,561.56
Manufacturers Standard Package