
1129-6311 | |
|---|---|
DigiKey Part Number | 1678-1129-6311-ND |
Manufacturer | |
Manufacturer Product Number | 1129-6311 |
Description | SMA MALE TO FEMALE ADAPTER, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12GHz Frequency Low Pass RF Filter (Radio Frequency) 12GHz Bandwidth HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 12GHz | |
Bandwidth | 12GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Chassis Mount | |
Package / Case | HEX In-Line Module | |
Size / Dimension | 0.312" Dia x 1.145" L (7.92mm x 29.08mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,202.52000 | ₱15,202.52 |
| 10 | ₱12,924.37500 | ₱129,243.75 |
| 25 | ₱12,116.30520 | ₱302,907.63 |

