
1132-4218 | |
|---|---|
DigiKey Part Number | 1678-1132-4218-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4218 |
Description | SMPM FEMALE TO FEMALE BULLET, LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12GHz Frequency Low Pass RF Filter (Radio Frequency) 12GHz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 12GHz | |
Bandwidth | 12GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.125" Dia x 0.940" L (3.18mm x 23.88mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,202.52000 | ₱15,202.52 |
| 10 | ₱12,924.37500 | ₱129,243.75 |
| 25 | ₱12,116.30520 | ₱302,907.63 |

