New Product
18GHz Frequency Low Pass RF Filter (Radio Frequency) 18GHz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1132-4219

DigiKey Part Number
1678-1132-4219-ND
Manufacturer
Manufacturer Product Number
1132-4219
Description
SMPM FEMALE TO FEMALE BULLET, LO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18GHz Frequency Low Pass RF Filter (Radio Frequency) 18GHz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Tray
Part Status
Active
Frequency
18GHz
Bandwidth
18GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
0.125" Dia x 0.642" L (3.18mm x 16.31mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱15,202.52000₱15,202.52
10₱12,924.37500₱129,243.75
25₱12,116.30520₱302,907.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.