Cable Assembly Coaxial SMPM to 2.92mm 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7015-0997

DigiKey Part Number
1678-7015-0997-ND
Manufacturer
Manufacturer Product Number
7015-0997
Description
COAX CBL SMPM TO 2.92MM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 2.92mm 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMPM to 2.92mm
1st Connector
SMPM Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19,569.92000₱19,569.92
10₱16,637.25800₱166,372.58
30₱15,926.64767₱477,799.43
Manufacturers Standard Package