Cable Assembly Coaxial 2.92mm to 2.92mm 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7015-1064

DigiKey Part Number
1678-7015-1064-ND
Manufacturer
Manufacturer Product Number
7015-1064
Description
COAX CBL 2.92MM TO 2.92MM 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱13,771.53000₱13,771.53
10₱11,707.35100₱117,073.51
25₱10,975.37480₱274,384.37
50₱10,844.79340₱542,239.67
Manufacturers Standard Package