
7015-1065 | |
|---|---|
DigiKey Part Number | 1678-7015-1065-ND |
Manufacturer | |
Manufacturer Product Number | 7015-1065 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,061.54000 | ₱14,061.54 |
| 10 | ₱11,954.30500 | ₱119,543.05 |
| 25 | ₱11,206.85760 | ₱280,171.44 |
| 50 | ₱10,975.06500 | ₱548,753.25 |

