
8017-6002 | |
|---|---|
DigiKey Part Number | 8017-6002-ND |
Manufacturer | |
Manufacturer Product Number | 8017-6002 |
Description | CONN TERMINATOR JACK BMA 50 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 8017-6002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | BMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 12 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱11,862.16960 | ₱296,554.24 |

