M3933/25-20N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱11,286.36840
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱16,333.82640
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱13,084.61200
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱9,693.71560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱13,084.61200
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 26
Unit Price: ₱12,163.68000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱13,084.61200
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱15,199.38333
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱22,770.44320
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 65
Unit Price: ₱10,465.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: ₱3,303.83000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 16
Unit Price: ₱6,189.03000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 3
Unit Price: ₱8,210.75000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱5,491.11000
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-20N

DigiKey Part Number
SVM3933/25-20N-ND
Manufacturer
Manufacturer Product Number
M3933/25-20N
Description
RF ATTENUATOR 20DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
25₱9,693.71560₱242,342.89
Manufacturers Standard Package