Parametric Equivalent



SF3211-60011 | |
|---|---|
DigiKey Part Number | SF3211-60011-ND |
Manufacturer | |
Manufacturer Product Number | SF3211-60011 |
Description | CONN SMPM PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF3211-60011 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation, Smooth Bore |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Threaded | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF3211-60012 | Amphenol SV Microwave | 0 | SF3211-60012-ND | ₱2,425.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1,598.77460 | ₱159,877.46 |


