Cable Assembly Coaxial SMA to SMP 0.047" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB047-SMSMPF-6.0I

DigiKey Part Number
1946-IB047-SMSMPF-6.0I-ND
Manufacturer
Manufacturer Product Number
IB047-SMSMPF-6.0I
Description
COAX CABLE SMA TO SMP 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMP
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Cable Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱8,811.02000₱8,811.02
Manufacturers Standard Package