
IBPS047-SMSM-6.0IN | |
|---|---|
DigiKey Part Number | 1946-IBPS047-SMSM-6.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IBPS047-SMSM-6.0IN |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,625.04000 | ₱13,625.04 |
| 10 | ₱11,583.13000 | ₱115,831.30 |
| 25 | ₱10,858.94240 | ₱271,473.56 |
| 50 | ₱10,719.00000 | ₱535,950.00 |

