
IBPS047-KMKF-12.0IN | |
|---|---|
DigiKey Part Number | 1946-IBPS047-KMKF-12.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IBPS047-KMKF-12.0IN |
Description | COAX CBL 2.92MM TO 2.92MM 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,149.80000 | ₱17,149.80 |

