Image for TC-375-NX10F-BH-LP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-375-NX10F-BH-LP

DigiKey Part Number
1946-TC-375-NX10F-BH-LP-ND
Manufacturer
Manufacturer Product Number
TC-375-NX10F-BH-LP
Description
NEX10 FEMALE(JACK), BULKHEAD, SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
14₱1,304.10214₱18,257.43