


TC-600-NMH-X | |
|---|---|
DigiKey Part Number | 1946-1104-ND |
Manufacturer | |
Manufacturer Product Number | TC-600-NMH-X |
Description | CONN N PLUG STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 2500 V | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,575.69000 | ₱1,575.69 |
| 10 | ₱1,338.98200 | ₱13,389.82 |
| 25 | ₱1,255.14720 | ₱31,378.68 |
| 50 | ₱1,195.24000 | ₱59,762.00 |
| 100 | ₱1,174.32600 | ₱117,432.60 |











