Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-600-NMC-2-D

DigiKey Part Number
1946-TC-600-NMC-2-D-ND
Manufacturer
Manufacturer Product Number
TC-600-NMC-2-D
Description
N-MALE (PLUG) STRAIGHT SOLDER PI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,885.35000₱1,885.35
10₱1,602.25200₱16,022.52
25₱1,501.92240₱37,548.06
50₱1,430.26000₱71,513.00
100₱1,362.05140₱136,205.14
250₱1,276.87112₱319,217.78
Manufacturers Standard Package

Other Suppliers on DigiKey

69In Stock
Ships from McGill Microwave Systems