
TC-600-TM-RA-D | |
|---|---|
DigiKey Part Number | 1946-TC-600-TM-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TC-600-TM-RA-D |
Description | TNC-MALE (PLUG) CRIMP RIGHT ANGL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,346.87000 | ₱2,346.87 |
| 10 | ₱1,994.56800 | ₱19,945.68 |
| 25 | ₱1,869.72720 | ₱46,743.18 |
| 50 | ₱1,780.53300 | ₱89,026.65 |
| 100 | ₱1,695.62670 | ₱169,562.67 |
| 250 | ₱1,589.60388 | ₱397,400.97 |

