
IT052 | |
|---|---|
DigiKey Part Number | 2053-IT052-ND |
Manufacturer | |
Manufacturer Product Number | IT052 |
Description | ENCLOSURE FIBERGLASS 16"L X 14"W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray Cover Included 16.000" L x 14.000" W (406.40mm x 355.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.000" L x 14.000" W (406.40mm x 355.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34,279.36000 | ₱34,279.36 |

