Image for VLS12EF-G-N-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS12EF-G-N-S

DigiKey Part Number
2053-VLS12EF-G-N-S-ND
Manufacturer
Manufacturer Product Number
VLS12EF-G-N-S
Description
JUNCTION BOX FIBER 20"L X 16"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Junction Box Fiberglass Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Height
8.000" (203.20mm)
Area (L x W)
320in² (2065cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Ratings
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱105,980.54000₱105,980.54
Manufacturers Standard Package