Image for VLS12EX-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS12EX-24

DigiKey Part Number
2053-VLS12EX-24-ND
Manufacturer
Manufacturer Product Number
VLS12EX-24
Description
VLS EXPANSION CARD CHAN 13-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Enclosure
Features
-
For Use With/Related Products
VLS Series
Size / Dimension
-
Color
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱44,290.31000₱44,290.31
Manufacturers Standard Package