
VLT6FM12 | |
|---|---|
DigiKey Part Number | 2053-VLT6FM12-ND |
Manufacturer | |
Manufacturer Product Number | VLT6FM12 |
Description | ENCLOSURE FIBERGLASS 10"L X 8"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray Cover Included 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95,845.73000 | ₱95,845.73 |

