2082-6346-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱5,666.78000

Parametric Equivalent


Amphenol XMA
In Stock: 25
Unit Price: ₱5,666.78000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱8,210.75000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱13,815.60000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱4,788.42000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱19,517.51000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱15,257.31000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱5,803.74000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: ₱9,734.04000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱6,374.23000

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: ₱6,881.00000

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: ₱5,666.78000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: ₱8,205.39000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱5,404.16000
New at DigiKey
Image for 2082-6346-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6346-06

DigiKey Part Number
5984-2082-6346-06-ND
Manufacturer
Manufacturer Product Number
2082-6346-06
Description
ATTEN, SMA-M/F, 6GHZ, 2W, 6DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,479.20000₱5,479.20
Manufacturers Standard Package