
ART2K0FEGJ | |
|---|---|
DigiKey Part Number | 1603-ART2K0FEGJTR-ND - Tape & Reel (TR) 1603-ART2K0FEGJCT-ND - Cut Tape (CT) 1603-ART2K0FEGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART2K0FEGJ |
Description | RF MOSFET LDMOS 65V CDFM4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 600 mA 1MHz ~ 400MHz 28.9dB 2000W CDFM4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1MHz ~ 400MHz | |
Gain | 28.9dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 2000W | |
Voltage - Rated | 200 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1248C | |
Supplier Device Package | CDFM4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,755.43000 | ₱17,755.43 |
| 10 | ₱15,467.10000 | ₱154,671.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱13,998.22200 | ₱1,399,822.20 |




