
BLM10D1822-60ABGYZ | |
|---|---|
DigiKey Part Number | 1603-BLM10D1822-60ABGYZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM10D1822-60ABGYZ |
Description | BLM10D1822-60ABG/OMP-400/REELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.8GHz ~ 2.2GHz OMP-400-8G-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 27.8dB | |
Noise Figure | - | |
Voltage - Supply | 30V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-400-8G-1 | |
Supplier Device Package | OMP-400-8G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱2,233.20440 | ₱669,961.32 |

