


BLF2324M8LS200PU | |
|---|---|
DigiKey Part Number | 2156-BLF2324M8LS200PU-ND |
Manufacturer | |
Manufacturer Product Number | BLF2324M8LS200PU |
Description | RF MOSFET LDMOS 28V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.74 A 2.3GHz ~ 2.4GHz 17.2dB 60W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 17.2dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.74 A | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱8,569.84000 | ₱17,139.68 |

