


BLL6H1214LS-250,11 | |
|---|---|
DigiKey Part Number | 2156-BLL6H1214LS-250,11-ND |
Manufacturer | |
Manufacturer Product Number | BLL6H1214LS-250,11 |
Description | RF MOSFET LDMOS 50V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.2GHz ~ 1.4GHz 17dB 250W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 42A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 250W | |
Voltage - Rated | 100 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,898.22000 | ₱14,898.22 |

