AS5130 - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5130 DEMOBOARD

DigiKey Part Number
4991-AS5130DEMOBOARD-ND
Manufacturer
Manufacturer Product Number
AS5130 DEMOBOARD
Description
BOARD DEMO FOR AS5130
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AS5130 - Magnetic, Rotary Position Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
Serial
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
AS5130
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,059.37000₱5,059.37
Manufacturers Standard Package