Rotary Encoder Magnetic Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5134-ZSSM

DigiKey Part Number
AS5134-ZSSMTR-ND - Tape & Reel (TR)
AS5134-ZSSMCT-ND - Cut Tape (CT)
AS5134-ZSSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5134-ZSSM
Description
ENCODER MAG QUAD SMD TAB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
-
Voltage - Supply
4.4V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,058
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱420.42000₱420.42
10₱324.25000₱3,242.50
25₱300.17960₱7,504.49
100₱273.72160₱27,372.16
250₱273.60844₱68,402.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱253.50436₱126,752.18
1,000₱247.24684₱247,246.84
1,500₱244.11371₱366,170.57
Manufacturers Standard Package