CMOS Image Sensor 10000H x 7096V 3.1µm x 3.1µm 65-PGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHR71000ES-1E5M1PA

DigiKey Part Number
CHR71000ES-1E5M1PA-ND
Manufacturer
Manufacturer Product Number
CHR71000ES-1E5M1PA
Description
IMAGE SENSORS & COLOR SENSORS AR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 10000H x 7096V 3.1µm x 3.1µm 65-PGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.1µm x 3.1µm
Active Pixel Array
10000H x 7096V
Frames per Second
3.0
Voltage - Supply
3.3V
Package / Case
65-PGA
Supplier Device Package
65-PGA
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
15₱160,896.63667₱2,413,449.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.