Interface 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS8530-ASOP

DigiKey Part Number
AS8530-ASOPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS8530-ASOP
Description
IC INTERFACE SPECIALIZED 8SOIC
Customer Reference
Detailed Description
Interface 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Grade
Automotive
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types