
GB VJLPL1.F3-JRJT-BABB-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GBVJLPL1.F3-JRJT-BABB-1TR-ND - Tape & Reel (TR) 475-GBVJLPL1.F3-JRJT-BABB-1CT-ND - Cut Tape (CT) 475-GBVJLPL1.F3-JRJT-BABB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB VJLPL1.F3-JRJT-BABB-1-350-R18 |
Description | LED OSLON PURE 1414 BLUE 468NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Blue 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 59lm (52lm ~ 66lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱60.32400 | ₱603.24 |
| 100 | ₱45.23420 | ₱4,523.42 |
| 500 | ₱38.54790 | ₱19,273.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱36.36183 | ₱36,361.83 |
| 2,000 | ₱34.50833 | ₱69,016.66 |
| 3,000 | ₱33.55801 | ₱100,674.03 |
| 5,000 | ₱32.48548 | ₱162,427.40 |
| 7,000 | ₱31.84777 | ₱222,934.39 |
| 10,000 | ₱31.22606 | ₱312,260.60 |




