LED Lighting Color DURIS® S 5 Blue 452.5nm (444nm ~ 461nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD PSLM31.14-RNSJ-25-1-100-R18

DigiKey Part Number
475-GDPSLM31.14-RNSJ-25-1-100-R18TR-ND - Tape & Reel (TR)
475-GDPSLM31.14-RNSJ-25-1-100-R18CT-ND - Cut Tape (CT)
475-GDPSLM31.14-RNSJ-25-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD PSLM31.14-RNSJ-25-1-100-R18
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Blue 452.5nm (444nm ~ 461nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
172mW (150mW ~ 194mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
Wavelength
452.5nm (444nm ~ 461nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
100mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Current - Max
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱23.70100₱237.01
100₱17.06110₱1,706.11
500₱14.09072₱7,045.36
1,000₱13.11351₱13,113.51
2,000₱12.28279₱24,565.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₱11.46840₱51,607.80
9,000₱10.88667₱97,980.03
13,500₱10.58856₱142,945.56
22,500₱10.25200₱230,670.00
31,500₱10.05189₱316,634.54
45,000₱9.85677₱443,554.65
Manufacturers Standard Package