
GW CS8PM1.EM-LPLR-XX59-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LPLR-XX59-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LPLR-XX59-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LPLR-XX59-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LPLR-XX59-1-350-R18 |
Description | LED OSLON WARM WHT 2500K 1212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Warm 2500K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 80° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 2500K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 126lm (112lm ~ 140lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱64.19500 | ₱641.95 |
| 100 | ₱48.25930 | ₱4,825.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱40.56547 | ₱24,339.28 |
| 1,200 | ₱38.35963 | ₱46,031.56 |
| 1,800 | ₱37.22834 | ₱67,011.01 |
| 3,000 | ₱35.95113 | ₱107,853.39 |
| 4,200 | ₱35.19136 | ₱147,803.71 |
| 6,000 | ₱34.45027 | ₱206,701.62 |

