LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.EM-LSLU-XX53-1-350-R18

DigiKey Part Number
475-GWCSHPM1.EM-LSLU-XX53-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.EM-LSLU-XX53-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.EM-LSLU-XX53-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.EM-LSLU-XX53-1-350-R18
Description
LED OSLON COOL WHITE 5000K 1212
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.3A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.062" (1.58mm)
Thermal Resistance of Package
4.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,061
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱40.56547₱24,339.28
1,200₱38.35963₱46,031.56
1,800₱37.22834₱67,011.01
3,000₱35.95113₱107,853.39
4,200₱35.19136₱147,803.71
6,000₱34.45027₱206,701.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱90.52000₱90.52
10₱64.19500₱641.95
100₱48.25930₱4,825.93
Digi-Reel®
QuantityUnit PriceExt Price
1₱88.13000₱88.13
10₱62.28900₱622.89
100₱46.85390₱4,685.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.