


GW CSSRM3.PM-N6N8-XX57-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N6N8-XX57-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N6N8-XX57-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N6N8-XX57-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N6N8-XX57-1-700-R33 |
Description | LED OSLON WARM WHT 3000K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Warm 3000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 345lm (330lm ~ 360lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 176 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.82000 | ₱106.82 |
| 10 | ₱75.87800 | ₱758.78 |
| 100 | ₱57.38120 | ₱5,738.12 |
| 500 | ₱49.20532 | ₱24,602.66 |
| 1,000 | ₱46.53608 | ₱46,536.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.11358 | ₱129,340.74 |
| 6,000 | ₱41.37543 | ₱248,252.58 |
| 9,000 | ₱40.48575 | ₱364,371.75 |
| 15,000 | ₱39.48241 | ₱592,236.15 |



