
LS E67F-Q2S1-1-3X4Y+ABBB-68-3A4A-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSE67F-Q2S1-1-3X4Y+ABBB-68-3A4A-R18-ZTR-ND - Tape & Reel (TR) 475-LSE67F-Q2S1-1-3X4Y+ABBB-68-3A4A-R18-ZCT-ND - Cut Tape (CT) 475-LSE67F-Q2S1-1-3X4Y+ABBB-68-3A4A-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS E67F-Q2S1-1-3X4Y+ABBB-68-3A4A-R18-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.47100 | ₱144.71 |
| 100 | ₱10.25450 | ₱1,025.45 |
| 500 | ₱8.34058 | ₱4,170.29 |
| 1,000 | ₱7.70934 | ₱7,709.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.17131 | ₱14,342.62 |
| 4,000 | ₱6.71397 | ₱26,855.88 |
| 6,000 | ₱6.47914 | ₱38,874.84 |
| 10,000 | ₱6.21363 | ₱62,136.30 |
| 14,000 | ₱6.05564 | ₱84,778.96 |
| 20,000 | ₱5.90141 | ₱118,028.20 |
| 50,000 | ₱5.56077 | ₱278,038.50 |
| 100,000 | ₱5.34866 | ₱534,866.00 |

