


GW JDSTS2.EM-H5H8-XX51-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.EM-H5H8-XX51-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJDSTS2.EM-H5H8-XX51-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJDSTS2.EM-H5H8-XX51-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.EM-H5H8-XX51-1-65-2-R33 |
Description | LED DURIS E5 COOL WHT 6500K 4SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Cool 6500K 2.84V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 206 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.65900 | ₱106.59 |
| 100 | ₱7.47350 | ₱747.35 |
| 500 | ₱6.01336 | ₱3,006.68 |
| 1,000 | ₱5.53100 | ₱5,531.00 |
| 2,000 | ₱5.11922 | ₱10,238.44 |
| 5,000 | ₱4.66765 | ₱23,338.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.38514 | ₱43,851.40 |
| 20,000 | ₱4.14537 | ₱82,907.40 |
| 30,000 | ₱4.02240 | ₱120,672.00 |
| 50,000 | ₱3.88355 | ₱194,177.50 |
| 70,000 | ₱3.80099 | ₱266,069.30 |
| 100,000 | ₱3.72045 | ₱372,045.00 |





